- RS Stock No.:
- 888-7094
- Mfr. Part No.:
- SSL-LX4673GD-LA20
- Brand:
- Lumex
Discontinued product
- RS Stock No.:
- 888-7094
- Mfr. Part No.:
- SSL-LX4673GD-LA20
- Brand:
- Lumex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Lumex Through-hole LED Range
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | Rectangular |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 6 mcd |
Number of Pins | 2 |
Viewing Angle | 100 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 565 nm |
Lens Finish | Diffused |
Lens Colour | Green |
Dimensions | 6.15 x 3.65 x 6.8mm |
Forward Current | 150mA |