- RS Stock No.:
- 888-6192
- Mfr. Part No.:
- SML-LX2723UWC-TR
- Brand:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6192
- Mfr. Part No.:
- SML-LX2723UWC-TR
- Brand:
- Lumex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Lumex – High Power LEDs
The Lumex range of high power LEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of colours and lens finishes.
High Brightness Chip Technology
Wide range of colours and lens finishes
Easy installation
Wide range of colours and lens finishes
Easy installation
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 39 lm |
Lens Colour | Clear |
Dimensions | 7 x 6 x 1.6mm |
Series | TitanBrite |
Forward Current | 500mA |