- RS Stock No.:
- 888-6048
- Mfr. Part No.:
- SML-LX0805SIC-TR
- Brand:
- Lumex
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 100)
£0.159
(exc. VAT)
£0.191
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | £0.159 | £15.90 |
*price indicative |
- RS Stock No.:
- 888-6048
- Mfr. Part No.:
- SML-LX0805SIC-TR
- Brand:
- Lumex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
OctoLED Range 0805
The Lumex range of OctoLEDs have been professionally designed to combine SMT convenience with through-hole T-5 mm LED size features. The economical and highly reliable series of LEDs and accessories features High Brightness Chip Technology and is available in a wide range of colours and lens finishes.
High Brightness Chip Technology
Wide range of colours and lens finishes
Easy installation
LED size 0805
Wide range of colours and lens finishes
Easy installation
LED size 0805
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 60 mcd |
Viewing Angle | 140 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 636 nm |
Dimensions | 2 x 1.25 x 1.1mm |
Forward Current | 160mA |
Lens Colour | Clear |
Lens Finish | Clear |