- RS Stock No.:
- 876-8883
- Mfr. Part No.:
- LW Q38E-Q2OO-3K5L-1
- Brand:
- ams OSRAM
150 In stock - FREE next working day delivery available
300 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 50)
£0.228
(exc. VAT)
£0.274
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 1950 | £0.228 | £11.40 |
2000 - 3950 | £0.183 | £9.15 |
4000 - 7950 | £0.169 | £8.45 |
8000 - 15950 | £0.157 | £7.85 |
16000 + | £0.148 | £7.40 |
*price indicative |
- RS Stock No.:
- 876-8883
- Mfr. Part No.:
- LW Q38E-Q2OO-3K5L-1
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.1 V |
Luminous Intensity | 90 → 180 mcd |
Number of Pins | 2 |
Viewing Angle | 130 (Vertical) °, 150 (Horizontal) ° |
Luminous Flux | 300 → 480 mlm |
Lens Shape | Rectangle |
Forward Current | 15mA |
Lens Finish | Diffused |
Series | CHIP LED 0603 |
Dimensions | 0.9 x 1.7 x 0.4mm |
Colour Temperature | 8200K |
- RS Stock No.:
- 876-8883
- Mfr. Part No.:
- LW Q38E-Q2OO-3K5L-1
- Brand:
- ams OSRAM