Kingbright2.5 V Green & Red LED SMD, KA-2735SURKCGKS
- RS Stock No.:
- 872-1695
- Mfr. Part No.:
- KA-2735SURKCGKS
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 872-1695
- Mfr. Part No.:
- KA-2735SURKCGKS
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green, Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 65 mcd, 300 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 / 630 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.7 x 3.5 x 1.5mm | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green, Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 65 mcd, 300 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 / 630 nm | ||
Lens Colour Clear | ||
Dimensions 2.7 x 3.5 x 1.5mm | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
