Kingbright2.5 V Orange LED 2107 SMD, KPJA-2107SECK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-4777
Mfr. Part No.:
KPJA-2107SECK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Orange

Package Type

2107

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

250 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

601 nm

Dimensions

2.1 x 0.7 x 1.3mm

Lens Colour

Clear

COO (Country of Origin):
CN