- RS Stock No.:
- 861-4262
- Mfr. Part No.:
- L-113SRSGWT
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 861-4262
- Mfr. Part No.:
- L-113SRSGWT
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Package Type | Rectangular |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Forward Voltage | 2.5 V |
Luminous Intensity | 8 mcd, 80 mcd |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 568 / 640 nm |
Lens Colour | Clear |
Dimensions | 2 x 5mm |