- RS Stock No.:
- 860-8854
- Mfr. Part No.:
- KM-23QBC-D-F
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 860-8854
- Mfr. Part No.:
- KM-23QBC-D-F
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT SOT-23 Package
The SOT-23 surface mount (SMT) LED lamps, from Kingbright, are in the industry standard SOT-23 package. The SOT-23 LEDs offer low power consumption and long life from solid state reliability.
Features of the SOT-23 series:
Dimensions: 3.0 x 1.3 mm
Standard SOT-23 package
Viewing angle 140°
Variety of colour options
Dimensions: 3.0 x 1.3 mm
Standard SOT-23 package
Viewing angle 140°
Variety of colour options
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 70 mcd |
Number of Pins | 3 |
Viewing Angle | 140 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 465 nm |
Lens Colour | Clear |
Dimensions | 3 x 1.3 x 0.95mm |
- RS Stock No.:
- 860-8854
- Mfr. Part No.:
- KM-23QBC-D-F
- Brand:
- Kingbright