- RS Stock No.:
- 811-9357
- Mfr. Part No.:
- MKRAWT-02-0000-0D0HG227H
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 811-9357
- Mfr. Part No.:
- MKRAWT-02-0000-0D0HG227H
- Brand:
- Cree LED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp MK-R Series LEDs
Built on Crees SC3 Silicon Carbide technology platform, the compact multi-chip XLamp MK-R LED is designed to deliver up to 200 lumens per watt (at 1W, 25°C).
With a minimum Colour Rendering Index (CRI) of 80 and an output falling within a single 2-step MacAdam ellipse, to provide excellent colour consistency; this range of XLAMP MK-R LEDs is ideal for high-lumen indoor and outdoor applications including: Directional lighting, low-bay and high-bay lighting, street lighting and car park lighting.
The MK-R LEDs high lumen output and excellent colour consistency enables manufacturers to use fewer LEDs while still maintaining light output and quality, translating into lower system costs.
With a minimum Colour Rendering Index (CRI) of 80 and an output falling within a single 2-step MacAdam ellipse, to provide excellent colour consistency; this range of XLAMP MK-R LEDs is ideal for high-lumen indoor and outdoor applications including: Directional lighting, low-bay and high-bay lighting, street lighting and car park lighting.
The MK-R LEDs high lumen output and excellent colour consistency enables manufacturers to use fewer LEDs while still maintaining light output and quality, translating into lower system costs.
Maximum drive current: 1250mA
Maximum junction temperature: 150°C
Binned at 85°C
Viewing angle: 120°
Minimum Colour Rendering Index (CRI): 80
Low thermal resistance: 1.7°C/W
Electrically neutral thermal path
Compact 7mm x 7mm footprint
Maximum junction temperature: 150°C
Binned at 85°C
Viewing angle: 120°
Minimum Colour Rendering Index (CRI): 80
Low thermal resistance: 1.7°C/W
Electrically neutral thermal path
Compact 7mm x 7mm footprint
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 4 |
Forward Voltage | 14 V |
Radiant Flux | 15000mW |
Number of Pins | 8 |
Viewing Angle | 120 ° |
Luminous Flux | 905 lm |
Lens Shape | Dome |
Lens Colour | Clear |
Colour Temperature | 2700K |
Series | XLamp MK-R |
Dimensions | 7 x 7 x 4.08mm |