- RS Stock No.:
- 809-2202
- Mfr. Part No.:
- CXA3050-0000-000N0HW240H
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 809-2202
- Mfr. Part No.:
- CXA3050-0000-000N0HW240H
- Brand:
- Cree
Technical Reference
Legislation and Compliance
Product Details
Cree XLamp CXA3050 Series LED Arrays
The XLamp CXA3050, from Cree, is an LED multiple-die array which delivers high lumen output and high efficacy from a single package, which does not require reflow soldering. The CXA3050 features a 23mm optical source and is available in 2 step and 4 step colour consistency. This uniform emitting surface enables both directional and non-directional lighting applications. Optimised to simplify designs and lower system cost, the CXA3050 LED can deliver system-level performance of up to 9000 lumens, suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2500mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 2500mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 4000K |
Radiant Flux | 100000mW |
Series | XLamp CXA3070 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 2500mA |
Dimensions | 27.35 x 27.35 x 1.7mm |