Cree LED3.25 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-R250-00G50

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-1981
Mfr. Part No.:
XPGBWT-L1-R250-00G50
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.25 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

130 lm

Lens Shape

Round

Lens Colour

Clear

Series

XLamp XP-G2

Colour Temperature

6200K