- RS Stock No.:
- 787-7084
- Mfr. Part No.:
- CXA1512-0000-000N0UJ230H
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 787-7084
- Mfr. Part No.:
- CXA1512-0000-000N0UJ230H
- Brand:
- Cree
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp CXA1512 Series LED Arrays
The Cree XLamp CXA1512 LED array falls into a family of high-flux multi-die arrays within a small, easy to use platform. The CXA1512 devices use lighting class reliability and deliver high lumen output and high efficacy within a single package; this eliminates any requirement for reflow soldering. A small, uniform emitting surface of just 9mm allows for both directional and non-directional lighting applications, for example lamp retrofit and luminaire designs. Alternative applications include GU10 LED bulbs and commercial downlights. The CXA1512 LED arrays are available in 2 step and 4 step colour consistency.
Forward voltage options: 18V and 37V
85 °C binning and characterisation
Drive current: 1200mA (18V), 600mA (37V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
85 °C binning and characterisation
Drive current: 1200mA (18V), 600mA (37V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 3000K |
Radiant Flux | 24000mW |
Series | XLamp CXA1512 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 600mA |
Dimensions | 15.85 x 15.85 x 1.7mm |
- RS Stock No.:
- 787-7084
- Mfr. Part No.:
- CXA1512-0000-000N0UJ230H
- Brand:
- Cree