- RS Stock No.:
- 778-1412
- Mfr. Part No.:
- LR Q396
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 778-1412
- Mfr. Part No.:
- LR Q396
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
Product Details
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.3 V |
Luminous Intensity | 45 → 112 mcd |
Number of Pins | 2 |
Viewing Angle | 120 °, 150 ° |
Luminous Flux | 170 → 340 mlm |
Lens Shape | Rectangle |
Dominant Wavelength | 624 nm |
Lens Colour | Clear |
Dimensions | 1.7 x 0.9 x 0.4mm |
Series | CHIPLED 0603 |
Priced to Clear | Yes |
- RS Stock No.:
- 778-1412
- Mfr. Part No.:
- LR Q396
- Brand:
- OSRAM Opto Semiconductors