3.05 V White LED PLCC 2 SMD, Osram Opto DURIS E3 LCW JNSH.EC-BRBS-5U8X-1

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

OSRAM DURIS E3 Series LEDs

Low power and compact, the DURIS E3 family of LEDs from OSRAM Opto Semiconductors, combines high efficacy with a wide beam angle making them ideal for uniform light distribution. They are available in cool white or warm and neutral white colour options. DURIS E3 LEDs can be arranged in tightly packed arrays providing uniform light illumination with no shadows or visible points of light. This makes DURIS E3 LEDs an excellent choice for replacing fluorescent tubes or light bulbs in the fields of industry, home, shop, office and signage.They are also ideal for linear and area lights, task lighting, signage and white goods.

Features of the DURIS E3 LEDs:
Wide beam angle: 120° (typically)
Small footprint: 3.0 mm x 1.4 mm
Compact PLCC package
White package with coloured silicone resin
Stable brightness over lifetime
Operating temperature: -30°C to +85°C
High optical efficacy: typically 110 lm/W @ 5000 K

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Specifications
Attribute Value
LED Colours White
Package Type PLCC 2
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 3.05 V
Luminous Intensity 2.1 → 2.4 cd
Number of Pins 2
Viewing Angle 110 °
Luminous Flux 6500 → 7000 mlm
Lens Shape Rectangle
Dimensions 3.1 x 1.5 x 1.3mm
Colour Temperature 2700K
Series DURIS E3
Available to back order for despatch when stock is available
Price Each (In a Pack of 25)
£ 0.169
(exc. VAT)
£ 0.203
(inc. VAT)
Units
Per unit
Per Pack*
25 - 100
£0.169
£4.225
125 - 225
£0.10
£2.50
250 - 975
£0.089
£2.225
1000 - 1975
£0.081
£2.025
2000 +
£0.071
£1.775
*price indicative
Packaging Options:
Related Products
Hospitality Under-cabinet lighting Shelf lighting Decorative lighting Energy ...
Description:
Hospitality Under-cabinet lighting Shelf lighting Decorative lighting Energy saving low-power flexible LED strip Pre-wired LED strip, simple and quick plug-and-play installation Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back Easy installation with optional track system Easy to cut and reconnect to the reliable SLIMCONNECT system ...
Energy saving low-power flexible LED strip Pre-wired LED ...
Description:
Energy saving low-power flexible LED strip Pre-wired LED strip, simple and quick plug-and-play installation Good light output due to homogeneous LED distance and high colour consistency Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back Easy installation with optional track system Easy to cut and reconnect ...
Wet or damp areas General illumination HospitalityDisplay cabinet ...
Description:
Wet or damp areas General illumination HospitalityDisplay cabinet lighting SignageArchitecture lighting Wall integration Suitable for outdoor use Energy saving low-power flexible LED strip Pre-wired LED strip, simple and quick plug-and-play installation Good light output due to homogeneous LED distance and high colour consistency Easy mounting on many smooth surfaces thanks ...
OSLON Square highly efficient 2W LEDs, from OSRAM ...
Description:
OSLON Square highly efficient 2W LEDs, from OSRAM Opto Semiconductors, are robust and ultra compact (3x3mm), making them suitable for high density arrays where maximum flux over area is needed. A reflective layer in the LED package, reflects any light directed towards the package back to the secondary optic, efficiently ...