- RS Stock No.:
- 757-0644
- Mfr. Part No.:
- MLEAWT-A1-0000-000351
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 757-0644
- Mfr. Part No.:
- MLEAWT-A1-0000-000351
- Brand:
- Cree
Technical Reference
Legislation and Compliance
Product Details
Cree XLamp ML-E Series LEDs
The versatile XLamp ML-E LED, from Cree, is a high performance lighting-class Mid-Power Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
Mid-power 0.5W lighting class white LEDs
Maximum drive current: 500mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Maximum drive current: 500mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Forward Voltage | 3.2 V |
Radiant Flux | 1600mW |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 45.7 lm |
Lens Shape | Rectangle |
Series | XLamp ML-E |
Dimensions | 3.45 x 3.5 x 1.2mm |
Colour Temperature | 8300K |