- RS Stock No.:
- 753-1501
- Mfr. Part No.:
- LO T64F-CBEB-24-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 753-1501
- Mfr. Part No.:
- LO T64F-CBEB-24-1
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM TOPLED Black Dome Lens Series LEDs
The TOPLED Black series , from Osram Opto Semiconductors, is a range of mid-power LEDs in a standard PLCC-2 dome lens package. The black package, provides significantly higher contrast and lower reflectivity than comparable white-package LEDs, without compromising luminous intensity.This makes the TOPLED Black LED ideal for use in signs and displays including: information displays for traffic and public transport,price changing displays or for any kind of display lettering.
Black SMT PLCC-2 package with dome lens
Pad layout compatible with TOPLED and Power TOPLED
Focused viewing angle
Pad layout compatible with TOPLED and Power TOPLED
Focused viewing angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.95 V |
Luminous Intensity | 7.1 cd |
Number of Pins | 2 |
Viewing Angle | 30 ° |
Lens Shape | Round |
Dominant Wavelength | 606 nm |
Series | TOPLED Black Lens |
Lens Colour | Clear |
Dimensions | 3.4 x 3 x 3.8mm |
- RS Stock No.:
- 753-1501
- Mfr. Part No.:
- LO T64F-CBEB-24-1
- Brand:
- ams OSRAM