- RS Stock No.:
- 719-2320
- Mfr. Part No.:
- KA-8070ZG10Z1S
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 719-2320
- Mfr. Part No.:
- KA-8070ZG10Z1S
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT KA-8070 Series
The KA-8070 Series, from Kingbright, are a range of surface mount LEDs within a PLCC package. The KA-8070 LEDs are very efficient light sources and are designed for high current operation. With a low thermal resistance, the KA-8070 series of LEDs also offer ESD protection. The PLCC package has a silicone resin encapsulation.
Suitable applications for the KADS-8070 Series LEDs include:
Substitution of micro incandescent lamps
Portable light source
Signal and symbol luminaire for orientation
Marker lights (e.g. steps, exit ways, etc)
Decorative and entertainment lighting
Commercial and residential lighting
Emergency-vehicle lighting
Substitution of micro incandescent lamps
Portable light source
Signal and symbol luminaire for orientation
Marker lights (e.g. steps, exit ways, etc)
Decorative and entertainment lighting
Commercial and residential lighting
Emergency-vehicle lighting
Caution
Static electricity and surge damage the LEDS. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipment and machinery must be electrically grounded.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.8 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 55 lm |
Lens Shape | Round |
Dominant Wavelength | 530 nm |
Dimensions | 8 x 18mm |
Lens Colour | Clear |