- RS Stock No.:
- 708-0788
- Mfr. Part No.:
- LY ETSF-ABCA-46-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 708-0788
- Mfr. Part No.:
- LY ETSF-ABCA-46-1
- Brand:
- OSRAM Opto Semiconductors
Legislation and Compliance
Product Details
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.15 V |
Luminous Intensity | 3.6 cd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 7425 mlm |
Lens Shape | Round |
Dominant Wavelength | 590 nm |
Dimensions | 3.4 x 3 x 2.1mm |
Lens Colour | Clear |
Series | Power TOPLED |
- RS Stock No.:
- 708-0788
- Mfr. Part No.:
- LY ETSF-ABCA-46-1
- Brand:
- OSRAM Opto Semiconductors