- RS Stock No.:
- 708-0652
- Mfr. Part No.:
- LCW W5SM-JYKY-4R9T-0
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 708-0652
- Mfr. Part No.:
- LCW W5SM-JYKY-4R9T-0
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Golden Dragon Series LEDs - White
The Golden DRAGON family of LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. The Golden DRAGON LEDs are also designed for application with limited space available and which require a long lifetime. Suitable applications for the Golden DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).
Features of the Golden DRAGON LEDs:
Full white colour temperature spectrum
Surface mount (SMT) gull-wing package
Colourless silicone resin
Long lifetime
High reliability
Dimensions: 7.2 x 6.2 x 2.0 mm
Full white colour temperature spectrum
Surface mount (SMT) gull-wing package
Colourless silicone resin
Long lifetime
High reliability
Dimensions: 7.2 x 6.2 x 2.0 mm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 24.8 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 52000 → 97000 mlm |
Lens Shape | Round |
Dimensions | 7.2 x 6.2 x 1.9mm |
Series | Golden DRAGON |
Lens Colour | Clear |
Colour Temperature | 3000K |