- RS Stock No.:
- 694-2809
- Mfr. Part No.:
- SMLZ14WBECW1
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 694-2809
- Mfr. Part No.:
- SMLZ14WBECW1
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM Chip LED SML-Z1 Series LEDs
The SML-Z1 series, from ROHM Semiconductor, are round, flat top PLCC-2 LEDs. The SML-Z1 surface mount LED devices offer high brightness with a 20/50mA guaranteed specifications.
Package size: 35 x 2.8 x 1.9mm
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3528 (1411) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 2 cd |
Number of Pins | 2 |
Lens Shape | Round |