- RS Stock No.:
- 694-2795
- Mfr. Part No.:
- SML-E12DWT86
- Brand:
- ROHM
4685 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.094
(exc. VAT)
£0.113
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.094 | £0.47 |
*price indicative |
- RS Stock No.:
- 694-2795
- Mfr. Part No.:
- SML-E12DWT86
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.9 V |
Luminous Intensity | 200 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 606.5 nm |
Lens Colour | Clear |
Related links
- ROHM2.2 V Green LED 1608 (0603) SMD, SML-310PTT86
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D14WWT86C
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D13Y2WT86
- ROHM1.9 V SML-D22MUWT86
- ROHM2.2 V Yellow-Green LED 1608 (0603) SMD, SML-D12M1WT86
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D15YWT86
- ROHM2.2 V Orange LED 1608 (0603) SMD, SML-D12D1WT86
- ROHM2 V Red LED 1608 (0603) SMD, SML-D14VWT86C