- RS Stock No.:
- 694-2789
- Mfr. Part No.:
- SML-210VT T86
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 694-2789
- Mfr. Part No.:
- SML-210VT T86
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM Chip LED SML-21 Series LEDs
The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.
Package size: 2 x 1.25 x 0.8mm
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 4 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 630 nm |
Lens Colour | Clear |
Dimensions | 2012mm |