- RS Stock No.:
- 691-0499
- Mfr. Part No.:
- HSMW-A400-U00M2
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 691-0499
- Mfr. Part No.:
- HSMW-A400-U00M2
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
Avago HSMx-A40x Series LEDs
The Avago HSMx-A40x series of SMT LEDs are housed in Power PLCC-4 packages and offer significant improvements in performance over conventional PLCC-2 SMT LEDs. They can be operated at higher currents and dissipate heat more efficiently, allowing higher light output levels to be achieved. These SMT LEDs have higher reliability and better performance than their predecessors, and are designed to work under a wide range of environmental conditions making them suitable for use under the harsh environmental conditions encountered in automotive applications. They are equally well suited to a whole range of other applications such as illumination of electronic signs and signals, office equipment, display backlighting and home automation.
Industry standard PLCC-4 package, JEDEC MSL 2a
High brightness using AlGaInP and InGaN dice technologies
High optical efficiency
Available in a wide selection of colours
Super-wide viewing angle of 120°
High brightness using AlGaInP and InGaN dice technologies
High optical efficiency
Available in a wide selection of colours
Super-wide viewing angle of 120°
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.8 V |
Luminous Intensity | 700 mcd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Lens Colour | Clear |
Dimensions | 3.2 x 2.8 x 1.8mm |
- RS Stock No.:
- 691-0499
- Mfr. Part No.:
- HSMW-A400-U00M2
- Brand:
- Broadcom