- RS Stock No.:
- 672-9081
- Mfr. Part No.:
- LD CN5M-1R1S-35-1
- Brand:
- ams OSRAM
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 2)
£0.425
(exc. VAT)
£0.51
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £0.425 | £0.85 |
*price indicative |
- RS Stock No.:
- 672-9081
- Mfr. Part No.:
- LD CN5M-1R1S-35-1
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON SX Series LEDs - Single Colour
The OSLON SX series of compact LEDs, from Osram Opto Semiconductors, have a ceramic SMD package with a silicon resin lens. The small size of these high flux LEDs makes the OSRAM OSLON SX LEDs ideal for use in space critical applications including: Signal lights, warning, or tail lights, decorative lighting and interior automotive lighting (e.g. dashboard backlighting).
Compact SMT ceramic package: 3 x 3mm
Integrated silicon lens for: 60° beam angle
Integrated silicon lens for: 60° beam angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Radiant Flux | 112mW |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Round |
Dominant Wavelength | 453 nm |
Lens Colour | Clear |
Dimensions | 3.1 x 3.1mm |
Series | OSLON SX |