- RS Stock No.:
- 654-5874
- Mfr. Part No.:
- LY P47B-T2V1-26-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 654-5874
- Mfr. Part No.:
- LY P47B-T2V1-26-1
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Viewing angle 120°
Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 900 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 1.9 lm |
Lens Shape | Round |
Dominant Wavelength | 587 nm |
Lens Colour | Clear |
Dimensions | 2mm |
Series | PointLED |