2.5 V Red LED 1608 (0603) SMD,Osram Opto CHIPLED 0603 LH Q974
- RS Stock No.:
- 654-5802
- Mfr. Part No.:
- LH Q974
- Brand:
- OSRAM Opto Semiconductors
View all LEDs
Technical Reference
Legislation and Compliance
Product Details
OSRAM CHIPLED 0603 Series LEDs
Note
Specifications
Attribute | Value |
LED Colours | Red |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 15 mcd |
Number of Pins | 2 |
Viewing Angle | 160 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 643 nm |
Series | CHIPLED 0603 |
Dimensions | 1.6 x 0.8 x 0.6mm |
Lens Colour | Clear |
Discontinued product