2.6 V Yellow LED 3016 (1206) SMD,Osram Opto CHIPLED 1206 LYN971HL1020R18
- RS Stock No.:
- 497-5122
- Mfr. Part No.:
- LYN971HL1020R18
- Brand:
- OSRAM Opto Semiconductors
View all LEDs
Discontinued product
- RS Stock No.:
- 497-5122
- Mfr. Part No.:
- LYN971HL1020R18
- Brand:
- OSRAM Opto Semiconductors
Legislation and Compliance
Product Details
OSRAM CHIPLED 1206 Series LEDs
Note
Specifications
Attribute | Value |
LED Colours | Yellow |
Package Type | 3016 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 18 mcd |
Number of Pins | 2 |
Viewing Angle | 160 ° |
Luminous Flux | 40 mlm |
Lens Shape | Rectangle |
Dominant Wavelength | 587 nm |
Lens Colour | Clear |
Dimensions | 3.3 x 1.7 x 1.2mm |
Series | CHIPLED 1206 |
Discontinued product