- RS Stock No.:
- 475-2569
- Mfr. Part No.:
- SML-521MDWT86
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 475-2569
- Mfr. Part No.:
- SML-521MDWT86
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM Chip LED SML-52 Series LEDs
The SML-52 series of LEDs are 0605 package Chip LEDs from ROHM Semiconductor. With a rectangular, flat top package the SML-52 series are surface mount, 2 colour type LEDs.
Package size: 1.5 x 1.3 x 0.6mm
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Amber, Green |
Package Type | 1513 (0605) |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Forward Voltage | 1.9 V, 2.2 V |
Luminous Intensity | 63 mcd |
Number of Pins | 4 |
Lens Shape | Rectangle |
Dominant Wavelength | 572 / 605 nm |
Lens Colour | Clear |
Dimensions | 1315mm |