- RS Stock No.:
- 466-4080
- Mfr. Part No.:
- KPHF-1612QBDSURKZGC
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 466-4080
- Mfr. Part No.:
- KPHF-1612QBDSURKZGC
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED 1612 (0605) Package
The SMT Chip LED 0605 range, from Kingbright, are a series of multi-colour LEDs in the industry standard 0605 package. With their low power consumption and wide viewing angle, the Chip LED 0605 LEDs are suitable for optical indicators, display backlighting, floor marker lighting or toys.
Features of the 0605 LEDs:
Bi-colour and tri-colour LEDs
Variety of colours available
Range of different lens types
1.6 x 1.26 mm package size
Wide viewing angle: 120°
Bi-colour and tri-colour LEDs
Variety of colours available
Range of different lens types
1.6 x 1.26 mm package size
Wide viewing angle: 120°
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | 1612 (0605) |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 1.95 V, 3.3 V, 3.5 V |
Luminous Intensity | 90 mcd, 150 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 470 / 525 / 635 nm |
Lens Colour | Clear |
Dimensions | 1.6 x 1.26 x 0.52mm |