- RS Stock No.:
- 182-8125
- Mfr. Part No.:
- SML-P12MTT86R
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 182-8125
- Mfr. Part No.:
- SML-P12MTT86R
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's PICOLED™-Using its second-to-none merits from ultra-small & ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing.
PICOLED™ series
1.0x0.6(t=0.2)mm :Ultra-small & ultra-thin package
Ultra compact, thin size 1.0´0.6mm
Accomplishes low power consuming application specification assured at IF=1mA
1.0x0.6(t=0.2)mm :Ultra-small & ultra-thin package
Ultra compact, thin size 1.0´0.6mm
Accomplishes low power consuming application specification assured at IF=1mA
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 1005 (0402) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 25 mcd |
Number of Pins | 2 |
Dominant Wavelength | 575 nm |
Dimensions | 1 x 0.6 x 0.2mm |
Forward Current | 20mA |