- RS Stock No.:
- 182-8062
- Mfr. Part No.:
- SML-M13DTT86
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 182-8062
- Mfr. Part No.:
- SML-M13DTT86
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM Chip LED SML-M1 Series LEDs
The SML-M1 series is a range of compact LEDs from ROHM semiconductor. The SML-M1 devices also have a reflector. A die is located at the centre of the package in order to achieve an equal light distribution. The SML-M1 LEDs come in the 20125 (0805) package.
Package size: 2 x 1.25 x 0.8mm
SML-M13DT is reflector type compact chip LED. Die is located at the center of the package, achieving equivalent distribution of light emission.
0805(20125mm) size
Hight-brightness chip LED with reflector
Compact LED with reflector
Die is located at the center of the package, achieving equivalent distribution of light emission.
Hight-brightness chip LED with reflector
Compact LED with reflector
Die is located at the center of the package, achieving equivalent distribution of light emission.
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 160 mcd |
Number of Pins | 2 |
Dominant Wavelength | 608 nm |
Dimensions | 2 x 1.25 x 0.8mm |
Forward Current | 20mA |