- RS Stock No.:
- 182-6319
- Mfr. Part No.:
- GW CSSRM3.PM-N5N7-A131-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 182-6319
- Mfr. Part No.:
- GW CSSRM3.PM-N5N7-A131-1
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Fifth generation of OSLON Square with enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and low thermal resistance.
Highbay Industrial Street
Tunnel and Outdoor
Package: SMT ceramic package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 3000K - 6500K
CRI: 70 (min.), 72 (typ.)
Luminous Flux: typ. 335 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 171 lm/W @ 5000 K, 85 °C
Tunnel and Outdoor
Package: SMT ceramic package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 3000K - 6500K
CRI: 70 (min.), 72 (typ.)
Luminous Flux: typ. 335 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 171 lm/W @ 5000 K, 85 °C
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Viewing Angle | 120 ° |
Luminous Flux | 320 → 350 lm |
Lens Shape | Square |
Series | OSLON Square |
Dimensions | 3 x 2.09 x 3mm |
Forward Current | 1800mA |
Colour Temperature | 6500K |