- RS Stock No.:
- 181-4323
- Mfr. Part No.:
- KW CSLNM1.TG
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 181-4323
- Mfr. Part No.:
- KW CSLNM1.TG
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Compact light source with isolated heat sink for improved heat dissipation and high current chip technology for increased light output.
Package: white molded SMD ceramic package
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: Cx = 0.32, Cy = 0.33 (● white)
ESD: 8 kV
Applications
Stage Lighting (LED & Laser)
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: Cx = 0.32, Cy = 0.33 (● white)
ESD: 8 kV
Applications
Stage Lighting (LED & Laser)
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.5 V |
Viewing Angle | 120 ° |
Luminous Flux | 400 (7N) lm |
Forward Current | 3000mA |
Dimensions | 3 x 0.77 x 3mm |
Series | OSTAR Projection |