- RS Stock No.:
- 181-4304
- Mfr. Part No.:
- LB CRBPP-HYJZ-46-8E8F
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 181-4304
- Mfr. Part No.:
- LB CRBPP-HYJZ-46-8E8F
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
The OSLON® Signal combine a compact size (small footprint: 3x3mm) with a high efficiency and an electrically insulated thermal pad.
Package: SMD ceramic package with silicone lens
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: λdom = 475 nm (● blue)
ESD: 8 kV
Applications
Architecture / Garden Lighting (LED & Laser)
Emergency Vehicle Lighting
Signalling
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: λdom = 475 nm (● blue)
ESD: 8 kV
Applications
Architecture / Garden Lighting (LED & Laser)
Emergency Vehicle Lighting
Signalling
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.25 V |
Luminous Intensity | 12 (HY) cd, 22 (JZ) cd |
Viewing Angle | 120 ° |
Luminous Flux | 37 (HY) lm, 71 (JZ) lm |
Dominant Wavelength | 472 → 480 nm |
Dimensions | 3.1 x 1.82 x 3.1mm |
Series | OSLON Signal |
Forward Current | 1000mA |
- RS Stock No.:
- 181-4304
- Mfr. Part No.:
- LB CRBPP-HYJZ-46-8E8F
- Brand:
- ams OSRAM