- RS Stock No.:
- 181-2529
- Mfr. Part No.:
- GW PUSRA1.PM-N2N4-A737-1-700-R18
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 181-2529
- Mfr. Part No.:
- GW PUSRA1.PM-N2N4-A737-1-700-R18
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSCONIQ P 2226 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome Colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto Semiconductors LED Colour portfolio.
Full mid-power Colour portfolio
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm ´ 2.2 mm
Wide operating range of current and temperature
Applications
Because of its high corrosion resistance and wide operating range the OSCONIQ® P 2226 is perfectly suitable for professional lighting applications.
Architectural lighting
Accent and effect lighting
Interior lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces, linear lights
Channel letters
Horticulture lighting for vertical farming
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm ´ 2.2 mm
Wide operating range of current and temperature
Applications
Because of its high corrosion resistance and wide operating range the OSCONIQ® P 2226 is perfectly suitable for professional lighting applications.
Architectural lighting
Accent and effect lighting
Interior lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces, linear lights
Channel letters
Horticulture lighting for vertical farming
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3737 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.86 V |
Viewing Angle | 120 ° |
Luminous Flux | 318 lm |
Dimensions | 3.7 (L) x 3.7 (H)mm |
Colour Temperature | 5000K |
Series | P 3737 |
- RS Stock No.:
- 181-2529
- Mfr. Part No.:
- GW PUSRA1.PM-N2N4-A737-1-700-R18
- Brand:
- OSRAM Opto Semiconductors