- RS Stock No.:
- 178-5412
- Mfr. Part No.:
- XMLBWT-02-0000-0000T6050
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 178-5412
- Mfr. Part No.:
- XMLBWT-02-0000-0000T6050
- Brand:
- Cree LED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XM-L2 LEDs
The Cree XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.
5050 package
ANSI‑compatible chromaticity bins
Binned and tested at 85°C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Electrically neutral thermal path
ANSI‑compatible chromaticity bins
Binned and tested at 85°C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Electrically neutral thermal path
Where are they used?
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
Directional lighting
High Bay
Low Bay
Street lighting
Car Parks
Portable Devices
Solar-powered lighting
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
Directional lighting
High Bay
Low Bay
Street lighting
Car Parks
Portable Devices
Solar-powered lighting
SC³ Technology
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
The Cree LED Xlamp LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.
5050 package
ANSI‑compatible chromaticity bins
Binned and tested at 85°C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Electrically neutral thermal path
ANSI‑compatible chromaticity bins
Binned and tested at 85°C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Electrically neutral thermal path
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5050 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 13000mW |
Number of Pins | 2 |
Luminous Flux | 280 lm |
Lens Shape | Round |
Series | XLamp XM-L2 |
Colour Temperature | 6200K |
Lens Colour | Clear |