- RS Stock No.:
- 178-3079
- Mfr. Part No.:
- ASMT-BB20-NS000
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3079
- Mfr. Part No.:
- ASMT-BB20-NS000
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Avago ASMT-Bx20 Series LEDs
PCB Based Subminiature Lamps (PCB PolyLED)
The ASMT-Bx20 are environmentally friendly LEDs. These PolyLED lamps are un-tinted and non diffused and have a small, narrow footprint. They offer quality and high reliability. With a high brightness, the ASMT-Bx20 LEDs are ideal for backlighting, status indication and panel illumination applications.
The ASMT-Bx20 are environmentally friendly LEDs. These PolyLED lamps are un-tinted and non diffused and have a small, narrow footprint. They offer quality and high reliability. With a high brightness, the ASMT-Bx20 LEDs are ideal for backlighting, status indication and panel illumination applications.
Low power consumption
Non-diffused dome for high brightness
Operating temperature range of -40°C to +85°C
Package in 8mm tape on 7 inch diameter reels
Compatible with automated placement equipment
Compatible with infrared and vapor phase reflow soldering process.
Non-diffused dome for high brightness
Operating temperature range of -40°C to +85°C
Package in 8mm tape on 7 inch diameter reels
Compatible with automated placement equipment
Compatible with infrared and vapor phase reflow soldering process.
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3224 (1209) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 650 mcd |
Number of Pins | 2 |
Viewing Angle | 15 ° |
Lens Shape | Dome |
Dominant Wavelength | 468 nm |
Dimensions | 3.2 x 2.4 x 2.4mm |
Lens Colour | Clear |
- RS Stock No.:
- 178-3079
- Mfr. Part No.:
- ASMT-BB20-NS000
- Brand:
- Broadcom