- RS Stock No.:
- 178-3012
- Mfr. Part No.:
- ASMT-JY32-NWY01
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3012
- Mfr. Part No.:
- ASMT-JY32-NWY01
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
Avago ASMT-Jx3x Series LEDs
The Avago 3W Mini Power SMT LED is a high performance energy efficient light source with high thermal capacity and capable of handling high drive currents. The low-profile package design and ultra-small footprint makes it suitable for a wide variety of applications, especially where available space and height is a limited.
The ASMT-Jx31 & ASMT-Jx32 types have an electrically isolated metal slug; in the ASMT-Jx33 series the slug is electrically connected to the LED anode.
The White Mini Power LED has a good CRI (Colour Rendering Index) and is available in a range of correlated colour temperatures from 2700K to 10000K.
The ASMT-Jx31 & ASMT-Jx32 types have an electrically isolated metal slug; in the ASMT-Jx33 series the slug is electrically connected to the LED anode.
The White Mini Power LED has a good CRI (Colour Rendering Index) and is available in a range of correlated colour temperatures from 2700K to 10000K.
Small footprint with symmetrical outline and low profile
High current operation
High reliability with long operating life
Wide viewing angle > 140°
Silicone encapsulated MSL 1 product
Non-ESD sensitive (threshold > 16kV)
High current operation
High reliability with long operating life
Wide viewing angle > 140°
Silicone encapsulated MSL 1 product
Non-ESD sensitive (threshold > 16kV)
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.5 V |
Radiant Flux | 3000mW |
Number of Pins | 6 |
Viewing Angle | 140 ° |
Luminous Flux | 168.4 lm/W |
Lens Shape | Round |
Forward Current | 700mA |
Dimensions | 4 x 4 x 1.85mm |
Colour Temperature | 2700 → 3500K |
Lens Colour | Yellow |