- RS Stock No.:
- 178-1611
- Mfr. Part No.:
- HLMP-3762
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-1611
- Mfr. Part No.:
- HLMP-3762
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs
This family of LEDs, from Avago Technologies, are tinted, diffused LED lamps. They come in the standard T-1 3/4 (5mm) through-hole package. Their diffusants, tints and optical design createa high light output with wide viewing angles. A variety of colours are available with different intensity options. This family of LEDs are ideal for general purpose indicator applications.
Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 9.7 mcd |
Number of Pins | 2 |
Luminous Flux | 145 lm/W |
Lens Shape | Oval |
Dominant Wavelength | 635 nm |
Forward Current | 90mA |
Lens Finish | Diffused, Tinted |
Dimensions | 5.08 (Dia.) x 9.19mm |