1.9 V, 2.2 V Red & Yellow LED PLCC 4 SMD, Broadcom HSMF-A212-A00J1

  • RS Stock No. 178-1564
  • Mfr. Part No. HSMF-A212-A00J1
  • Brand Broadcom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Avago HSMF-A2xx Series LEDs

Avago Technologies' HSMx-A2 series are bi-colour surface mount (SMT) LED indicators. They are in the industry standard PLCC-4 package. Their high reliability enables this family of LEDs to be ideal fo ra varety of applications, including harsh interior automotive and interior signs. The HSMx-A2 series have a wide viewing angle and a built-in reflector, increasing the intensity of their light output. Their flat top surface makes the LEDs easy to mate with light pipes. Suitable for general backlighting in automobile interior, office equipment, industrial equipment and home appliances.

Features of the HSMF-A2xx LEDs:
- 3.2 x 2.8 x 1.9 mm PLCC-4 package size
- Viewing angle 120°
- High reliability
- Enhanced silicone resin material
- High brightness
- AllnGaP and InGaN dice technology
- Variety of colours

Visible Light LEDs, Avago Technologies

Specifications
Attribute Value
LED Colours Red, Yellow
Package Type PLCC 4
Mounting Type Surface Mount
Number of LEDs 2
Forward Voltage 1.9 V, 2.2 V
Luminous Intensity 12 mcd
Number of Pins 4
Viewing Angle 120 °
Lens Shape Round
Dominant Wavelength 585 / 637 nm
Dimensions 3.2 x 2.8 x 1.8mm
Lens Colour Clear
Available to back order for despatch 28/01/2020
Price Each (On a Reel of 2000)
£ 0.111
(exc. VAT)
£ 0.133
(inc. VAT)
Units
Per unit
Per Reel*
2000 +
£0.111
£222.00
*price indicative
Related Products
VCC LCS series unique dome design panel mount ...
Description:
VCC LCS series unique dome design panel mount light pipes feature a 5 mm diameter pipe that allows light to transmit from a surface mount or through hole LED to the front display panel. The LCS series transmits light from the source to the lens, dispensing light up to 180°. ...
A range of single and dual colour SMT ...
Description:
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Stanley Electric's 1204W series of LEDs are bi-colour ...
Description:
Stanley Electric's 1204W series of LEDs are bi-colour surface mount devices. These flat top LEDs are in the 1210 rectangular footprint. The 1204W LEDs have a milky white resin and their inner lens is designed to give a focused light beam. The 1204W LEDs are ideal for applications such as ...
ROHM's chip LED lineup consists of standard type, ...
Description:
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. Original device technology enables high brightness and high reliabilitySingle Rank products.