- RS Stock No.:
- 178-1563
- Mfr. Part No.:
- HSMF-A206-A00J1
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-1563
- Mfr. Part No.:
- HSMF-A206-A00J1
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Avago HSMF-A2xx Series LEDs
Avago Technologies' HSMx-A2 series are bi-colour surface mount (SMT) LED indicators. They are in the industry standard PLCC-4 package. Their high reliability enables this family of LEDs to be ideal fo ra varety of applications, including harsh interior automotive and interior signs. The HSMx-A2 series have a wide viewing angle and a built-in reflector, increasing the intensity of their light output. Their flat top surface makes the LEDs easy to mate with light pipes. Suitable for general backlighting in automobile interior, office equipment, industrial equipment and home appliances.
Features of the HSMF-A2xx LEDs:
- 3.2 x 2.8 x 1.9 mm PLCC-4 package size
- Viewing angle 120°
- High reliability
- Enhanced silicone resin material
- High brightness
- AllnGaP and InGaN dice technology
- Variety of colours
- 3.2 x 2.8 x 1.9 mm PLCC-4 package size
- Viewing angle 120°
- High reliability
- Enhanced silicone resin material
- High brightness
- AllnGaP and InGaN dice technology
- Variety of colours
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Yellow |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Forward Voltage | 2.2 V |
Luminous Intensity | 16 mcd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Lens Shape | Round |
Dominant Wavelength | 569 / 585 nm |
Lens Colour | Clear |
Dimensions | 3.2 x 2.8 x 1.8mm |