- RS Stock No.:
- 177-7336
- Mfr. Part No.:
- TLHG5800
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 177-7336
- Mfr. Part No.:
- TLHG5800
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay TLHx5xxx Series 5mm (T-1 3/4) Radial LEDs
Visible Light LEDs, Vishay
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Luminous Intensity | 700 mcd |
Number of Pins | 2 |
Viewing Angle | ±4 ° |
Lens Shape | Round |
Dominant Wavelength | 575 nm |
Lens Colour | Clear |
Dimensions | 5.5 (Dia.) x 8.7mm |
- RS Stock No.:
- 177-7336
- Mfr. Part No.:
- TLHG5800
- Brand:
- Vishay