- RS Stock No.:
- 177-7288
- Mfr. Part No.:
- CXA1816-0000-000N0HN450H
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 177-7288
- Mfr. Part No.:
- CXA1816-0000-000N0HN450H
- Brand:
- Cree LED
Technical Reference
Legislation and Compliance
Product Details
Cree XLamp CXA1816 Series LED Arrays
The XLamp CXA1816 LED array, from Cree, is a small, uniform emitting surface which is suited to directional and non-directional lighting applications. This includes things such as lamp retrofit and luminaire designs. This high-flux, multi-die array also provides lighting-class reliability from a 12mm optical source. The CX1816 LED arrays are optimized to simplify designs and lower system costs, enabling a system-level performance of 1300 to over 2000 lumens. This allows the device to be used for applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology. The CX1816 series is available in 2 step and 4 step colour consistency.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 900mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 900mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 5000K |
Radiant Flux | 38000mW |
Series | XLamp CXA1816 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 900mA |
Dimensions | 17.85 x 17.85 x 1.7mm |
- RS Stock No.:
- 177-7288
- Mfr. Part No.:
- CXA1816-0000-000N0HN450H
- Brand:
- Cree LED