- RS Stock No.:
- 176-5017
- Mfr. Part No.:
- 156120SS82500
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 176-5017
- Mfr. Part No.:
- 156120SS82500
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Characteristics
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 900 mcd |
Number of Pins | 2 |
Viewing Angle | 20 ° |
Lens Shape | Dome |
Dominant Wavelength | 630 nm |
Lens Colour | Clear |
Forward Current | 40mA |
Lens Finish | Clear |
Dimensions | 3.2 x 1.6 x 1.85mm |
Series | WL-SMRW |