- RS Stock No.:
- 175-2054
- Mfr. Part No.:
- GF CSHPM2.24-1T3T-1-0
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 175-2054
- Mfr. Part No.:
- GF CSHPM2.24-1T3T-1-0
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 150°
colour: 730 nm (far-red)
Radiant Flux: typ. 317 mW
Radiant Efficiency: typ. 46 %
Corrosion Robustness: Superior Corrosion Robustness
Applications
Horticultural Lighting
Viewing angle at 50 % IV: 150°
colour: 730 nm (far-red)
Radiant Flux: typ. 317 mW
Radiant Efficiency: typ. 46 %
Corrosion Robustness: Superior Corrosion Robustness
Applications
Horticultural Lighting
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.3 V |
Radiant Flux | 315mW |
Number of Pins | 2 |
Viewing Angle | 150 ° |
Lens Shape | Dome |
Dominant Wavelength | 730 nm |
Dimensions | 3 x 3 x 1.59mm |
Lens Colour | Clear |
Forward Current | 100 → 1000mA |
Series | OSLON SSL 150 |