- RS Stock No.:
- 175-1936
- Mfr. Part No.:
- GW PSLR32.PM-LXL1-XX53-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 175-1936
- Mfr. Part No.:
- GW PSLR32.PM-LXL1-XX53-1
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The compact, mid-power DURIS S 5 LED addresses three different luminous flux levels, using just one package and solder pad. With high efficacies, color quality and long lifetimes it is the ideal choice for all indoor General Lighting applications.
Package: white SMT package, colored diffused silicone resin
Viewing angle at 50 % IV: 120°
Color: 3000 K - 6500 K (white)
CRI: min. 70
Luminous Flux: typ. 145 lm @ 4000 K
Luminous efficacy: typ. 153 lm/W @ 4000 K
Applications
Indoor General Lighting
Industrial lighting
Linear lights
Professional downlights
Retrofits and fixtures
Viewing angle at 50 % IV: 120°
Color: 3000 K - 6500 K (white)
CRI: min. 70
Luminous Flux: typ. 145 lm @ 4000 K
Luminous efficacy: typ. 153 lm/W @ 4000 K
Applications
Indoor General Lighting
Industrial lighting
Linear lights
Professional downlights
Retrofits and fixtures
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 6.6 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 140 → 160 lm |
Forward Current | 200mA |
Dimensions | 3 x 0.6 x 3mm |
Colour Temperature | 5000K |
Series | DURIS S 5 |
- RS Stock No.:
- 175-1936
- Mfr. Part No.:
- GW PSLR32.PM-LXL1-XX53-1
- Brand:
- OSRAM Opto Semiconductors