- RS Stock No.:
- 175-1877
- Mfr. Part No.:
- GW P7STA2.PM-VJWF-57S5-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 175-1877
- Mfr. Part No.:
- GW P7STA2.PM-VJWF-57S5-1
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
Ultra high power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone lens
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 1181 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 147 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Street and tunnel lighting
Outdoor lighting
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 1181 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 147 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Street and tunnel lighting
Outdoor lighting
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 6 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 1240 lm |
Lens Shape | Dome |
Forward Current | 400 → 2000mA |
Dimensions | 7 x 7 x 3.43mm |
Series | OSCONIQ P 7070 |
Colour Temperature | 5700K |
Lens Colour | Yellow |