- RS Stock No.:
- 175-1846
- Mfr. Part No.:
- GW JDSTS2.EM-H4H7-XX53-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 175-1846
- Mfr. Part No.:
- GW JDSTS2.EM-H4H7-XX53-1
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DURIS® E 5 combines high efficacy and a wide beam angle into a compact format (5.6 mm x 3.0 mm). This is key to homogeneous illumination applications where the DURIS® E 5 never fails to impress with its performance on system level.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 6500 K (white)
CRI: min. 80 ( typ. 85 )
Luminous Flux: typ. 36.5 lm @ 5000 K
Applications
Indoor General Lighting
Retrofits and fixtures
Task lights
Shop lighting
Luminous efficacy: typ. 201 lm/W @ 5000 K
Viewing angle at 50 % IV: 120°
colour: 2700 K - 6500 K (white)
CRI: min. 80 ( typ. 85 )
Luminous Flux: typ. 36.5 lm @ 5000 K
Applications
Indoor General Lighting
Retrofits and fixtures
Task lights
Shop lighting
Luminous efficacy: typ. 201 lm/W @ 5000 K
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 39 lm |
Lens Shape | Rectangle |
Colour Temperature | 5000K |
Forward Current | 180mA |
Series | DURIS E5 |
Dimensions | 5.6 x 3 x 0.6mm |
Lens Finish | Diffused |
Lens Colour | Yellow |