- RS Stock No.:
- 173-6408
- Mfr. Part No.:
- GA PSLM31.23-FUGQ-23-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 173-6408
- Mfr. Part No.:
- GA PSLM31.23-FUGQ-23-1
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram Opto Semiconductors is unveiling the prototype of the Oslon Pure 1010 at this years Light+Building in Frankfurt. Sized at 1 mm x 1mm, the LED is destined to be used in spotlights for retail lighting where exceptionally compact LEDs with high light output are needed to bathe articles on display in a particularly attractive light. The scalability of the chip scale package (CSP) LED gives customers outstanding flexibility in putting together their individual lighting solutions.
Package: white SMT package, colorless clear
resin
Viewing angle at 50 % IV: 120°
Color: 617 nm ( amber )
Luminous Flux: typ. 19 lm
Luminous efficacy: typ. 90 lm/W
Applications
Architectural lighting
Smart lighting
Cove lighting
resin
Viewing angle at 50 % IV: 120°
Color: 617 nm ( amber )
Luminous Flux: typ. 19 lm
Luminous efficacy: typ. 90 lm/W
Applications
Architectural lighting
Smart lighting
Cove lighting
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 21 lm |
Lens Shape | Square |
Dominant Wavelength | 620 nm |
Lens Colour | White |
Lens Finish | Clear |
Dimensions | 3 x 3 x 0.6mm |
Forward Current | 200mA |
Series | DURIS S5 |
- RS Stock No.:
- 173-6408
- Mfr. Part No.:
- GA PSLM31.23-FUGQ-23-1
- Brand:
- ams OSRAM