- RS Stock No.:
- 170-9843
- Mfr. Part No.:
- MXC7-PW50-0000
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 170-9843
- Mfr. Part No.:
- MXC7-PW50-0000
- Brand:
- Lumileds
Technical Reference
Legislation and Compliance
Product Details
Lumileds LUXEON 3535 2D Series LEDs
The LUXEON 3535 2D LEDs, from Lumileds, are high luminous flux LEDs in the industry standard 3535 package. They offer a variety of CCT and CRI options. The 3535 2D series are a high performance LED with a high quality light output. Ideal for indoor and outdoor illumination applications, these LEDs deliver the necessary efficacy and reliability. Their high efficacy also enables the user to create a sustainable design.
Suitable applications for the 3535 2D LEDs include; architecture, downlights, lamps, speciality lighting and spotlights.
Suitable applications for the 3535 2D LEDs include; architecture, downlights, lamps, speciality lighting and spotlights.
Features of the 3535 2D LEDs:
Industry standard 3535 footprint
Dimensions: 3.5 x 3.5 x 0.8 mm
Operating temperature: -40°C to +105°C
Viewing angle: 115°
High efficacy for sustainable design
Compact 3535 2D package
Minimum 80 CRI and R9 > 0 for quality indoor lighting
ANSI compliant 1/6th colour binning
Industry standard 3535 footprint
Dimensions: 3.5 x 3.5 x 0.8 mm
Operating temperature: -40°C to +105°C
Viewing angle: 115°
High efficacy for sustainable design
Compact 3535 2D package
Minimum 80 CRI and R9 > 0 for quality indoor lighting
ANSI compliant 1/6th colour binning
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 6.8 V |
Number of Pins | 2 |
Viewing Angle | 115 ° |
Luminous Flux | 70 lm |
Lens Shape | Round |
Series | LUXEON 3535 2D |
Colour Temperature | 5000K |
Dimensions | 3.4 x 3.5mm |